The Panasonic AVM3105 is a screw mount SPDT basic switch rated for 5A at 250VAC and 125VDC. It features a pin plunger actuator style and a solder termination. The switch has a maximum operating temperature range of -25°C to 85°C and is designed for screw mounting.
Panasonic AVM3105 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.47N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVM3105 to view detailed technical specifications.
No datasheet is available for this part.