Panasonic AVM31553-A technical specifications.
| Current Rating | 5A |
| Mount | Solder |
| Operating Force | 1.5N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM31553-A to view detailed technical specifications.
No datasheet is available for this part.