
The AVM32053-A is a 30V 5A SPDT on-mom switch from Panasonic, designed for chassis mount applications. It features a basic and snap action mechanism with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. It is available in a bulk packaging with 100 units per package.
Panasonic AVM32053-A technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 150gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM32053-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
