This Panasonic switch features a short hinge lever actuator style with a maximum current rating of 10.1 amps at 250 volts AC. It has a SPDT pole throw configuration and a termination style of solder. The switch is designed for screw mounting and has an operating force of 0.59 units. The operating temperature range is from -25 to 85 degrees Celsius. It is rated for 50,000 hours of electrical life.
Panasonic AVM3215P9 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVM3215P9 to view detailed technical specifications.
No datasheet is available for this part.