This Panasonic switch features a short hinge lever actuator style with a SPDT pole throw configuration and N.O./N.C. switch configuration. It has a maximum current rating of 10.1 amps at 250VAC and an electrical life of 50,000 hours. The switch is designed for screw mount termination and has an operating force of 0.59 units. It can operate within a temperature range of -25 to 85 degrees Celsius.
Panasonic AVM3215P9-A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AVM3215P9-A to view detailed technical specifications.
No datasheet is available for this part.