
The AVM3 Series SPDT On-Mom Switch is a basic and snap action switch with a contact material of gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 100mA and has a maximum voltage rating of 125V AC and 30V DC. It is designed for chassis mount with a screw and solder termination.
Panasonic AVM3235619 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 45gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3235619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.