The Panasonic AVM32359 is a screw mount SPDT switch with a maximum voltage rating of 125V and an electrical life of 50,000 cycles. It operates within a temperature range of -25°C to 85°C and has a mechanical life of 10,000,000 cycles. The switch features a silver contact material and is lead-free. It is available in a bulk packaging quantity of 500 units.
Panasonic AVM32359 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw, Solder |
| Operating Force | 0.44N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM32359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.