This Panasonic SPDT switch features a hinge lever actuator style and a maximum current rating of 0.1 amps at 250VAC or 30VDC. The switch has a termination style of PC pins and is designed for through hole mounting. It operates within a temperature range of -25 to 85 degrees Celsius.
Panasonic AVM34251161 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.47N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVM34251161 to view detailed technical specifications.
No datasheet is available for this part.