The Panasonic AVM34251164 is a basic and snap action switch with a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. It has a maximum current rating of 0.1A at 30VDC and a maximum DC voltage rating of 30V. This switch has an electrical life of 200,000 cycles and is designed for through hole mounting with PC pins. It operates within a temperature range of -25°C to 85°C.
Panasonic AVM34251164 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVM34251164 to view detailed technical specifications.
No datasheet is available for this part.