
The AVM34359 is a 5A SPDT switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a through-hole package and is lead-free.
Panasonic AVM34359 technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 45gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM34359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
