The AVM3505619-A is a 30V DC rated, 125V AC rated SPDT on-mom switch with a current rating of 100mA. It features a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is available in bulk packaging with 100 units per package. It is designed for through hole mounting and is part of the AVM3 series.
Panasonic AVM3505619-A technical specifications.
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 150gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3505619-A to view detailed technical specifications.
No datasheet is available for this part.
