
The AVM3 Series SPDT On-Mom Switch from Panasonic features a current rating of 5A and a voltage rating of 125V AC, with a DC rated voltage of 30V. It has an operating force of 150gf and a mechanical life of 10,000,000 cycles. The switch is available in a through-hole package and is rated for operation between -25°C and 85°C. It is suitable for use in a variety of applications, including those requiring a basic and snap action switch.
Panasonic AVM35059-A technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 150gf |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM35059-A to view detailed technical specifications.
No datasheet is available for this part.
