
The AVM3605 is a 5A SPDT on-mom switch from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a silver contact material and a mechanical life of 10,000,000 cycles. The switch is rated for 125V AC and 30V DC and has a current rating of 5A. It is available in a through-hole package with a packaging quantity of 500 pieces per bulk packaging.
Panasonic AVM3605 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3605 to view detailed technical specifications.
No datasheet is available for this part.
