The Panasonic AVM360511 is a basic SPDT switch with a pin plunger actuator and PC pin termination. It has a maximum current rating of 5A at 250VAC or 30VDC and can operate within a temperature range of -25°C to 85°C. The switch is designed for through hole mounting and features a maximum AC voltage rating of 250V and a maximum DC voltage rating of 125V.
Panasonic AVM360511 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.47N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVM360511 to view detailed technical specifications.
No datasheet is available for this part.