The Panasonic AVM3605619 is a basic and snap action switch with a maximum voltage rating of 30V. It has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. The switch is designed for through hole mounting and has a right angle orientation. It is lead free and has a gold contact material. The operating temperature range is -25°C to 85°C.
Panasonic AVM3605619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3605619 to view detailed technical specifications.
No datasheet is available for this part.