This Panasonic AVM3 series switch features a gold contact material and a maximum operating temperature of 85°C. It has a current rating of 5A and a maximum voltage rating of 30V DC. The switch is designed for through hole mounting and has a mechanical life of 10 million cycles. It is suitable for general applications.
Panasonic AVM3705649 technical specifications.
| Contact Material | Gold |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3705649 to view detailed technical specifications.
No datasheet is available for this part.