The AVM38159 is a basic SPDT switch from Panasonic with a maximum voltage rating of 125V DC and 250V AC. It has an operating force of 0.59N and can withstand up to 85°C. The switch is designed for screw mount applications and has a mechanical life of 10,000,000 cycles.
Panasonic AVM38159 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM38159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.