The Panasonic AVM3 series switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a contact material of gold and a maximum voltage rating of 30V DC. The switch has a current rating of 100mA and a mechanical life of 10,000,000 cycles. It is available in a bulk packaging with 500 units per package and weighs 2g. The switch is a single pole, double throw, on-mom type with a throw configuration of SPDT and a termination of quick connect.
Panasonic AVM3835619 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 45gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3835619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.