
The AVM3 series switch from Panasonic features a silver contact material and a maximum operating temperature of 85°C. It has a current rating of 5A and a mechanical life of 10,000,000 cycles. The switch is designed for chassis mount, screw termination and has a throw configuration of SPDT. It is rated for 125V AC and 30V DC and has a weight of 2g.
Panasonic AVM38359 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Screw |
| Operating Force | 45gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM38359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
