Panasonic AVP3413 technical specifications.
| Category | Non Contact Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AVP3413 to view detailed technical specifications.
No datasheet is available for this part.