
SPDT momentary snap action switch featuring a pin plunger actuator and solder terminals. Rated for 3A at 30VDC, with a maximum AC voltage rating of 250V and DC voltage rating of 125V. Offers 50,000 electrical cycles and 500,000 mechanical cycles, with an operating force of 50gf. Operates within a temperature range of -25°C to 85°C. RoHS compliant and suitable for panel mounting.
Panasonic AVT32023 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AVT3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT32023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
