
SPDT snap-action switch featuring a hinge lever actuator. Rated for 100mA at 250VAC and 30VDC, with gold contacts for reliable performance. Offers 200,000 electrical cycles and 500,000 mechanical cycles. Mountable via screw or solder terminals, operating between -25°C and 85°C with an operating force of 0.16N.
Panasonic AVT3222613 technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 16gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AVT3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT3222613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.