The Panasonic AVT3232 is a basic SPDT switch with a long hinge lever actuator. It has a maximum current rating of 3 amps at 250VAC or 30VDC and a maximum AC voltage rating of 250V. The switch has a solder termination style and is mounted via screws. It operates within a temperature range of -25°C to 85°C and has an electrical life of 50,000 cycles.
Panasonic AVT3232 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.12N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVT3232 to view detailed technical specifications.
No datasheet is available for this part.