Panasonic AVT323461 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.25N |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT323461 to view detailed technical specifications.
No datasheet is available for this part.