Panasonic AVT32543-A technical specifications.
| Current Rating | 3A |
| Mount | Solder |
| Operating Force | 1N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT32543-A to view detailed technical specifications.
No datasheet is available for this part.
