The Panasonic AVT34049 is a basic and snap action switch with a silver contact material, rated for 3A and 125V AC. It has a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. The switch operates between -25°C and 85°C and is available in a through-hole package with a weight of 2g. It is lead-free and suitable for general applications.
Panasonic AVT34049 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVT3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT34049 to view detailed technical specifications.
No datasheet is available for this part.
