
SPDT snap-action switch featuring gold contacts and a short hinge lever. Rated for 0.1A at 250VAC and 30VDC, with an electrical life of 200,000 cycles and mechanical life of 500,000 cycles. Operating force is 1N, with a pretravel of 0.1 inch and differential travel of 0.02 inch. Mounts via through-hole PC pins, suitable for medical applications, and operates within a temperature range of -25°C to 85°C.
Panasonic AVT3414619 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 1N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Series | AVT3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT3414619 to view detailed technical specifications.
No datasheet is available for this part.
