
SPDT snap action switch featuring a long hinge lever actuator and PC pin termination. Rated for 3A at 250VAC and 125VDC, with a DC rated voltage of 30V. Offers a 0.12N operating force and a straight orientation for through-hole mounting. Electrical life is 50,000 cycles, with a mechanical life of 500,000 cycles. Operates within a temperature range of -25°C to 85°C.
Panasonic AVT34323 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 12gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AVT3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT34323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
