This Panasonic switch features a SPDT configuration with a long hinge lever actuator style, suitable for applications with a maximum current rating of 0.1A at 30VDC. It has a maximum DC voltage rating of 30V and an electrical life of 200,000 cycles. The switch is designed for through-hole mounting with PC pins and can operate within a temperature range of -25°C to 85°C.
Panasonic AVT343264 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVT343264 to view detailed technical specifications.
No datasheet is available for this part.