This Panasonic switch features a long hinge lever actuator style and a maximum current rating of 3 amps at 250 volts AC or 30 volts DC. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 125 volts. It is designed for through hole mounting and has an operating force of 0.25 Newtons. The switch can operate within a temperature range of -25 to 85 degrees Celsius.
Panasonic AVT34343-A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AVT34343-A to view detailed technical specifications.
No datasheet is available for this part.