This Panasonic switch features a SPDT configuration with a roller lever actuator style, rated for 0.1A at 30VDC, and has an electrical life of 200,000 cycles. It is designed for through-hole mounting and has a temperature range of -25 to 85 degrees Celsius. The switch has a termination style of PC pins and is suitable for general use.
Panasonic AVT345264 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVT345264 to view detailed technical specifications.
No datasheet is available for this part.