The AVT38249 is a screw mount SPDT switch from Panasonic with a maximum operating temperature of 85°C and a maximum voltage rating of 125V DC and 250V AC. It features a silver contact material and a mechanical life of 500,000 cycles. The switch is lead free and has a minimum operating temperature of -25°C. It is available in bulk packaging with 500 units per package.
Panasonic AVT38249 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 0.34N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT38249 to view detailed technical specifications.
No datasheet is available for this part.