This SPDT switch features a roller lever actuator and a quick connect termination style. It has a maximum current rating of 0.1A at 250VAC or 30VDC. The switch is designed for screw mount applications and operates within a temperature range of -25°C to 85°C.
Panasonic AVT385461 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVT385461 to view detailed technical specifications.
No datasheet is available for this part.