This screw mount switch features a silver contact material and a maximum operating temperature of 85°C. It has a maximum voltage rating of 125V and an electrical life of 50,000 cycles. The switch is designed for through-hole mounting and has a mechanical life of 500,000 cycles. It is lead-free and available in a bulk packaging quantity of 500 units.
Panasonic AVT38549 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT38549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.