Panasonic AXE214224 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | A4US |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE214224 to view detailed technical specifications.
No datasheet is available for this part.