Panasonic AXF11142T technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 16.1 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 8.55 |
| Type | Power |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | IDT |
| Max Voltage Rating | 32VDC|32VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic AXF11142T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.