Panasonic AZ30129 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 120gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AZ3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZ30129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.