Panasonic AZ3024 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | AZ3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AZ3024 to view detailed technical specifications.
No datasheet is available for this part.