This sub-miniature switch features a hinge lever actuator and a screw termination style. It has a maximum current rating of 4 amps at 250 volts AC and 125 volts DC. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. It can operate in temperatures ranging from -20 to 60 degrees Celsius.
Panasonic AZ35129 technical specifications.
| Type | Sub-Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 4@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Screw |
| Device Type | Linear |
| Operating Force | 1.18N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.24N |
| Maximum Contact Resistance | 60mOhm |
| Maximum Pre-Travel | 3mm |
| Minimum Over-Travel | 6mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AZ35129 to view detailed technical specifications.
No datasheet is available for this part.