The AZ3 series SPDT on-mom limit switch from Panasonic features a DC rated voltage of 30V and an AC voltage rating of 125V. It has an operating force of 120gf and a mechanical life of 10 million cycles. The switch is rated for 100,000 cycles of electrical life and is available in a chassis mount package type. It is also RoHS compliant and features an IP64 rating for water resistance and dust tightness. The switch is suitable for use in a temperature range of -20°C to 60°C.
Panasonic AZ37139 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 120gf |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | AZ3 |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZ37139 to view detailed technical specifications.
No datasheet is available for this part.