The Panasonic AZ3724 is a sub-miniature limit switch with a one-way roller lever actuator and SPDT configuration. It features a maximum current rating of 4A at 250VAC and 30VDC, with an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 125V. It is designed for screw mount applications and operates within a temperature range of -20°C to 60°C.
Panasonic AZ3724 technical specifications.
| Type | Sub-Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | One-Way Roller Lever |
| Max Current Rating | 4@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 1.96N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.49N |
| Maximum Contact Resistance | 60mOhm |
| Maximum Pre-Travel | 3mm |
| Minimum Over-Travel | 6mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AZ3724 to view detailed technical specifications.
No datasheet is available for this part.