The AZ37269 is a limit switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a SPDT throw configuration and an on-mom switch function. The switch is designed for screw mount and chassis mount applications. The operating force required is 300gf, and it can withstand 100,000 mechanical cycles. The switch is rated for operation between -20°C and 60°C and is compliant with RoHS regulations.
Panasonic AZ37269 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 300gf |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AZ3 |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZ37269 to view detailed technical specifications.
No datasheet is available for this part.