The AZ4 series limit switch from Panasonic features a mechanical life of 10 million cycles and an electrical life of 300,000 cycles. It operates within a temperature range of -20°C to 60°C and is rated for 30V DC and 125V AC. The switch is water resistant, dust tight, and compliant with IP64 and RoHS standards. It is available in a bulk packaging option and is suitable for chassis mount applications.
Panasonic AZ40029 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 700gf |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | AZ4 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZ40029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.