The AZ40049 is a 30V rotary switch with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It features a mechanical life of 10 million cycles and an electrical life of 300,000 cycles. The switch is rated for 125V AC and has a throw configuration of SPDT. It is also RoHS compliant and has an IP64 rating for water resistance and dust tightness.
Panasonic AZ40049 technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 450gf |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | AZ4 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZ40049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
