Panasonic AZ4008 technical specifications.
| Type | Sub-Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Adjustable Roller Arm |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Quick Connect |
| Device Type | Rotary |
| Operating Force | 4.41N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.24N |
| Maximum Contact Resistance | 50mOhm |
| Maximum Pre-Travel | 15° |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AZ4008 to view detailed technical specifications.
No datasheet is available for this part.