The AZ66104 is a split SPDT limit switch from Panasonic, rated for 15A at 250VAC. It features a screw mount design and operates within a temperature range of -5 to 80°C. The switch has a mechanical life of 1,500,000 cycles and an electrical life of 150,000 cycles. It is designed for use in linear applications and has a maximum contact resistance of 15 ohms.
Panasonic AZ66104 technical specifications.
| Type | Split |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 150000Cycles |
| Mechanical Life | 1500000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 6.86N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.67N |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 4.5mm |
| Minimum Over-Travel | 5.5mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AZ66104 to view detailed technical specifications.
No datasheet is available for this part.