
The AZ7312 is a panel mount SPDT switch with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. The switch is RoHS compliant and approved by UL and TUV. It has a termination type of cable and a throw configuration of SPDT.
Panasonic AZ7312 technical specifications.
| Approvals | UL, TUV |
| Depth | 21.4mm |
| Electrical Life | 200000Cycles |
| Height | 77.3mm |
| Length | 70.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 5.88N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZ7312 to view detailed technical specifications.
No datasheet is available for this part.