
Panasonic AZ8111 technical specifications.
| Approvals | UL, TUV |
| Depth | 25mm |
| Electrical Life | 300000Cycles |
| Height | 100.5mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 8.83N |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AZ8111 to view detailed technical specifications.
No datasheet is available for this part.
