SPDT momentary snap acting/limit switch with a 5A current rating and 30VDC rating. Features a push plunger actuator, screw terminal, and panel mount. Operates within a temperature range of -10°C to 80°C, with electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively. IP64 rated for water resistance and dust tightness, with UL and CSA approvals.
Panasonic AZH1031 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Current Rating | 5A |
| Depth | 18mm |
| Differential Travel | 0.004inch |
| Electrical Life | 100000Cycles |
| Height | 55.3mm |
| Length | 58.9mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Operating Force | 5.88N |
| Operating Position | 0.685inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | AZH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZH1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.