
SPDT momentary action snap acting switch featuring a short roller lever actuator. Rated for 5A at 30VDC and 125V/250VAC, with a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles. Offers screw termination and chassis mounting, with IP64 and IP54 ratings for water and dust resistance. Operating force is 3.92N, with a temperature range of -10°C to 80°C.
Panasonic AZH1044 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Momentary Action |
| Current Rating | 5A |
| Depth | 18mm |
| Differential Travel | 0.012inch |
| Electrical Life | 100000Cycles |
| Height | 64.7mm |
| Length | 58.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.92N |
| Operating Position | 0.909inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP64, Water Resistant, Dust Tight, IP54 |
| RoHS Compliant | Yes |
| Series | AZH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZH1044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
